
DP4T Rotary Switch featuring a 45° index angle and adjustable stops for precise positioning. This electromechanical component offers a 200mA current rating at 28VDC, with a maximum AC voltage rating of 115V. It includes gold-plated metal contacts and a vertical, through-hole mounting configuration with PC pin termination. The switch is RoHS compliant and designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50DP45-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.537inch |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP, DP4T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP45-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
