
Single Pole, 6 Throw (SP6T) rotary switch featuring a 6 flatted stainless steel shaft with a 9.53mm actuator length. This illuminated, non-shorting contact style switch offers 60° index angle with adjustable stops and PC pin termination. Rated for 0.2A, 220VAC maximum and 28VDC, with a 12.7mm diameter and 29.7mm length, it supports through-hole and panel mounting.
Grayhill 50DP60-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP, SP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP60-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.