
Rotary switch featuring a double pole, triple throw (DP3T) configuration with 2 poles per deck and 1 deck. Offers a 60° index angle with adjustable index stops and non-shorting contacts. Rated for 200mA at 220VAC (115VAC) and 28VDC, with gold-plated metal contacts. Includes a 9.53mm stainless steel shaft and PC pin termination for through-hole, panel mounting.
Sign in to ask questions about the Grayhill 50DP60-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50DP60-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.537inch |
| Diameter | 12.7mm |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP, DP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP60-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.