
SP4T Rotary Switch, 4 positions, 90° index angle, and adjustable stops. Features gold-plated metal contacts with a non-shorting style, rated for 0.2A at 28VDC and 115VAC (220VAC max). Through-hole mounting with straight solder terminals and a stainless steel shaft actuator. Single deck, single pole configuration, lead-free and RoHS compliant.
Grayhill 50DP90-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP, SP4T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP90-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.