
Rotary switch featuring a DPDT (Double Pole, Double Throw) configuration with 2 positions and a 90° index angle. This electromechanical component offers adjustable index stops, a straight PC pin termination, and a stainless steel shaft with a 9.53mm actuator length. Rated for 220VAC and 28VDC, it utilizes gold-plated metal contacts with a non-shorting style. Designed for through-hole, panel mounting, this RoHS compliant switch is suitable for various applications.
Grayhill 50DP90-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Diameter | 12.7mm |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50DP90-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
