This 10-position SP10T rotary switch features a contact material of metal with gold plating and a current rating of 200mA. It has a maximum voltage rating of 28V DC and 220V AC, and is designed for panel mount applications. The switch has a continuous index stop and a 36° index angle, with a termination of solder. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 50E36-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50E36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
