This rotary switch features a 60° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 220V AC. The switch is rated for 200mA and has a gold-plated metal contact. It is available in a panel mount configuration and is compliant with RoHS regulations.
Grayhill 50E60-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50E60-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.