This 8-position SP8T rotary switch features a 45° index angle and is rated for 28V DC and 220V AC. It has a mechanical life of 25,000 cycles and is available in bulk packaging. The switch has a metal contact material with gold plating and is designed for through-hole, panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |