Rotary Switches 50EM36-01-2-05S Rotary Switch, Metric 4mm shaft, military, PC mount, 36°, 1 deck, 2 pole/deck, 5 positions/pole, shorting, 50EMP36-01C05S
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |