
This 8-position SP8T rotary switch features a 45° index angle and continuous index stops. It has a metal contact material with gold plating and a current rating of 200mA. The switch is rated for a maximum DC voltage of 28V and is RoHS compliant. It is available in a panel mount/through hole package with a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50EP45-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50EP45-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
