The 50EP45-01-1-08N-C is an 8-position SP8T rotary switch from Grayhill. It features a maximum DC voltage rating of 28V and is designed for through hole mount on a panel. The switch has a metal contact material with gold plating. It is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |