The Grayhill 50EP90-01-1-04N-F is a rotary switch with a coded and mechanical design. It features a 90° index angle and is rated for 200mA at 28V DC. The switch is available in a through-hole, panel mount configuration and is compliant with RoHS regulations. The switch has a single deck with one pole per deck and four positions. It is terminated with PC pins and has a gold contact plating.
Grayhill 50EP90-01-1-04N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50EP90-01-1-04N-F to view detailed technical specifications.
No datasheet is available for this part.