The 50ES36-01-2-05S is a 36° index rotary switch with a current rating of 200mA and a maximum DC voltage rating of 28V. It features a single deck with two poles and five positions. The switch is designed for panel mount applications and has a gold-plated contact material. It is RoHS compliant and available in bulk packaging.
Grayhill 50ES36-01-2-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50ES36-01-2-05S to view detailed technical specifications.
No datasheet is available for this part.