
The Grayhill 50ES45-01-1-08N is a rotary switch with a 45° index angle and 8 positions. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is RoHS compliant and features gold contact plating. It is designed for panel mount applications and has a termination of solder. The switch has a single deck with 1 pole per deck and a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50ES45-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50ES45-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
