Sign in to ask questions about the Grayhill 50J1066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50J1066 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Bushing |
| Outside Diameter | 10.16mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50J1066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.