
This 5-position SP5T rotary switch features a 36° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115/220V AC. The switch is panel mount with a termination of solder and is RoHS compliant. The actuator length is 9.53mm and the contact material is metal with a gold plating.
Sign in to ask questions about the Grayhill 50K36-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50K36-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.