This 10-position SP10T rotary switch features a 36° index angle and continuous index stops. It has a maximum DC voltage rating of 28V and an AC voltage rating of 220V. The switch is designed for panel mount applications and is terminated with solder. It is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 50K36-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50K36-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
