This 10-position rotary switch features a metal contact material with gold plating, suitable for up to 28V DC. The switch is designed for panel mount applications and is available in bulk packaging. It does not offer radiation hardening and has a solder termination.
Grayhill 50K36-01-1-10N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.