
This 5-position DP5T rotary switch is designed for panel mounting and features a metal contact with gold plating. It has a maximum voltage rating of 28V DC and a current rating of 200mA. The switch is RoHS compliant and has a fixed index angle of 36° with fixed index stops. It is available in a single package quantity and has a termination of solder.
Sign in to ask questions about the Grayhill 50K36-01-2-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50K36-01-2-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-2-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.