
The Grayhill 50K45-01-1-03N is a rotary coded switch with 3 positions, rated for 28V DC and 115V AC. It features a stainless steel actuator and metal contacts with gold plating. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50K45-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K45-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
