
Eight-position, single-pole, single-throw (SP8T) rotary switch featuring a latched mechanism. Offers a 0.2A current rating at 28VDC, with a maximum AC voltage rating of 220V and a 115V AC rating. Includes a stainless steel shaft actuator with a 9.53mm length and 45° index angle. Panel mountable with solder terminals and gold-plated metal contacts.
Grayhill 50K45-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.739inch |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K45-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.