
This Grayhill rotary switch features a 60° index angle and continuous index stops, with a maximum voltage rating of 28V DC and 115V AC. The switch has a metal contact material with gold plating and is RoHS compliant. It is available in a panel mount configuration with a 9.53mm actuator length and is rated for 220V AC. The switch has 6 positions and is part of the 50 series.
Grayhill 50K60-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K60-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.