
2-position, single-pole double-throw (SPDT) rotary switch with a latched actuator. Features gold-plated metal contacts, non-shorting contact style, and a 90° index angle with fixed stops. Rated for 0.2A at 28VDC and 220VAC, with a 115VAC rating. Panel mount design with a threaded bushing and a 9.53mm stainless steel shaft actuator. Solder terminals for termination.
Grayhill 50K90-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K90-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.