The 50KM36-01-2-04N is a 4-position DP4T rotary switch with a maximum DC voltage rating of 28V. It features a stainless steel actuator and metal contacts with gold plating. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50KM36-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KM36-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
