SWITCH ROTARY 1/4 SHAFT, MILITA
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |