This SPDT rotary switch features a 2-position configuration and a maximum DC voltage rating of 28V. It is designed for through hole and panel mount applications and is compliant with RoHS regulations. The switch has a metal contact material with gold plating for reliable connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |