This 4-position SP4T rotary switch features a maximum DC voltage rating of 28V and is designed for through hole panel mount applications. The switch is constructed with metal contacts plated with gold and is compliant with RoHS regulations. It is not radiation hardened and is available in bulk packaging.
Grayhill 50KMPT45-01-1-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMPT45-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.