
This 4-position DP4T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications with solder termination. The switch is constructed with metal contacts plated with gold and is compliant with RoHS regulations. It is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |