
Rotary Switches 50KMT36-01-1-04S 50KMT36-01-1-04S itary, PC mount, 90°, 1 deck, 1 pole/deck, 2 positions/pole, non-shorting, 50KMP90-01B02N
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |