Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |