
Rotary Switches 50KMT45-01-1-05N Rotary Switch, 1/4 shaft, military, process seal, 45°, 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, 50KMT45-01B05N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50KMT45-01B05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 5 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KMT45-01B05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.