
This 10-position SP10T rotary switch from Grayhill features a metal contact material with gold plating and a maximum DC voltage rating of 28V. The switch has a maximum AC voltage rating of 115V and is designed for through hole panel mount applications. It is compliant with RoHS regulations and has a continuous index stop feature. The switch has a single deck with 10 positions and a 36° index angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50KP36-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KP36-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
