This 6-position SP6T rotary switch features a metal contact material with gold plating, suitable for use with a maximum DC voltage of 28V and AC voltage of 220V. The switch is designed for through-hole mounting on a panel and is available in bulk packaging. It does not offer radiation hardening and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Compliant |