This rotary switch features a 36° index angle and a current rating of 200mA. It is designed for through hole, panel mount applications and is rated for 115V AC. The switch has a fixed index stop and is available in a single deck configuration with two poles per deck.
Sign in to ask questions about the Grayhill 50KPT36-01C04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50KPT36-01C04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KPT36-01C04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.