This 10-position rotary switch features a metal contact material with gold plating, suitable for use with voltages up to 28V DC and 220V AC. It has a solder termination and is packaged in bulk. The switch is not radiation hardened and has a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |