
This 5-position DPST rotary switch features a metal contact material with gold plating and a current rating of 200mA. It has a maximum voltage rating of 28V DC and 220V AC, and is suitable for panel mount applications. The switch has a fixed index angle of 36° and a throw configuration of DP5T. It is RoHS compliant and has a termination type of solder.
Sign in to ask questions about the Grayhill 50KS36-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50KS36-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KS36-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.