This rotary switch features a 45° index angle and a 3-position, 2-pole configuration. It has a maximum voltage rating of 28V DC and 220V AC. The switch is rated for 200mA and is constructed with metal contacts plated with gold. The actuator length is 9.53mm and the switch is designed for panel mount applications.
Grayhill 50KS45-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KS45-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.