This rotary switch features a 45° index angle and fixed index stops. It has a metal contact material with gold plating and a maximum voltage rating of 28V DC and 220V AC. The switch is designed for through hole panel mount and has a 9.53mm actuator length. It is a 4-position, single-pole, four-throw switch with a single deck and a gold-plated contact.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |