The 50KSPT36-01B06N is a 36° index rotary switch with 6 positions, rated for 200mA and 115V AC. It features a through hole, panel mount and gold contact plating. The switch has a fixed index stop and a single deck with one pole per deck. It operates within a DC rated voltage of 28V.
Sign in to ask questions about the Grayhill 50KSPT36-01B06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50KSPT36-01B06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KSPT36-01B06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.