The 50KSPT36-01C02N is a 36° index, 2-position rotary switch with a current rating of 200mA. It features a through hole, panel mount design and is rated for 115V AC and 28V DC. The switch has a gold contact plating and a fixed index stop. It is designed for use in a variety of applications and is manufactured by Grayhill.
Sign in to ask questions about the Grayhill 50KSPT36-01C02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50KSPT36-01C02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KSPT36-01C02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.