The Grayhill 50KSPT90-01-1-04N is a rotary switch with 4 positions and a 90° index angle. It has a current rating of 200mA and is designed for through hole, panel mount applications. The switch is RoHS compliant and features gold contact plating. It is rated for a DC voltage of 28V and an AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |