
This 60° index angle SP3T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a single position and is constructed with metal contacts plated with gold. It is rated for 220V AC and has a fixed index stop configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50KST60-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KST60-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.