
This rotary switch features a 2-position, 1-deck design with a 60° index angle and is rated for 115V AC. The switch has a fixed index stop and is terminated with solder. The actuator length is 9.53mm and the contact plating is gold. The switch is designed for panel mount applications and is rated for a DC voltage of 28V.
Grayhill 50KST60-01B02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.