This rotary switch features a 90° index angle with fixed index stops and a gold-plated contact. It has a single deck with one pole per deck and two positions. The switch is rated for 28V DC and 115V AC and is suitable for panel mounting. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |