
This Grayhill rotary switch features a flatted shaft actuator with a straight body orientation, suitable for panel mounting. The switch has a maximum current rating of 0.2 amps at 28 volts DC and a maximum AC voltage rating of 220 volts. It is designed for 25000 electrical life cycles and has a 90-degree angle of throw with three positions. The switch is available with a 4-terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50KST90-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 3.18 |
| Thread Length (mm) | 6.35 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 36.45 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.82 |
| Terminal Length (mm) | 5.94 |
| Number of Terminals | 4 |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 90° |
| Number of Positions | 3 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50KST90-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.