This rotary switch features a 90° index angle, fixed index stops, and a mechanical life of 25000 cycles. It has a maximum voltage rating of 28V DC and 220V AC, and is rated for 115V AC. The switch is panel mount and has a termination of solder. It is available in a bulk packaging and has a contact material of metal with gold plating.
Sign in to ask questions about the Grayhill 50KST90-01B04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50KST90-01B04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50KST90-01B04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.