
This 36° rotary switch features a fixed index stop and a single deck with one pole per deck. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is rated for 115V AC and has gold contact plating for reliable connections. The switch is designed for use in electromechanical applications.
Grayhill 50L36-01-1-04N technical specifications.
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Resistance | 50900R |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
