
This 36° rotary switch features two fixed index stops and a single deck with two poles. It has a current rating of 200mA and a DC rated voltage of 28V. The switch has a resistance of 50.9kΩ and is plated with gold for reliable contact performance. The switch is designed for use in applications where a high degree of mechanical precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50L36-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Resistance | 50900R |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L36-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.