The 50L45-01-1-03N rotary switch from Grayhill features a gold contact plating and a 45° index angle. It has a fixed index stop and a current rating of 200mA. The switch is rated for a DC voltage of 28V and an AC voltage of 115V. It has a resistance of 50900 ohms and is part of the 50 series. The switch is a single deck, single pole device with three positions.
Grayhill 50L45-01-1-03N technical specifications.
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Resistance | 50900R |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L45-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
