
The Grayhill 50L45-01-1-05N is a 5-position rotary switch with a 45° index angle and fixed index stops. It features a lead-free construction and gold contact plating. The switch is rated for 200mA and 28V DC, with an AC voltage rating of 115V. It has a single deck with one pole per deck and five positions.
Grayhill 50L45-01-1-05N technical specifications.
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L45-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
